Amplificadores operacionales
THS4021CDGNR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP T/R
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
1
Maximum Input Offset Voltage (mV)
2@±5V
Minimum Single Supply Voltage (V)
9
Maximum Single Supply Voltage (V)
32
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±16
Maximum Input Offset Current (uA)
0.25@±5V
Typical Input Bias Current (uA)
3@±5V
Maximum Input Bias Current (uA)
6@±5V
Maximum Supply Current (mA)
9@±5V
Typical Output Current (mA)
75@±5V
Typical Output Resistance (Ohm)
13
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
370@±5V
Typical Input Noise Voltage Density (nV/rtHz)
1.5@±5V
Input Offset Voltage Drift (uV/°C)
15
Typical Voltage Gain (dB)
90.88
Typical Noninverting Input Current Noise Density (pA/rtHz)
2@±5V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
74
Minimum CMRR Range (dB)
71 to 75
Typical Gain Bandwidth Product (MHz)
2000
Typical Settling Time (ns)
150
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

