Arrow Electronic Components Online
TCF150RN|EATON|originalImage
TCF150RN|EATON|simage
Fusibles

TCF150RN

Fuse Class CF Slow Blow Acting 150A 600V Socket Quick Connect 74 X 34 X 66mm

Eaton
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Class CF
  • Acting
    Slow Blow
  • Application
    Protection for IEC Motor
  • Fuse Size (mm)
    74 X 34 X 66
  • Current Rating (A)
    150
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum DC Voltage Rating (V)
    300
  • Termination Style
    Quick Connect
  • Terminal Pitch (mm)
    13
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Depth (mm)
    34
  • Product Length (mm)
    74
  • Product Height (mm)
    66
  • Fuse Material
    Glass
  • Mounting
    Socket

Documentación y Recursos

Hojas de datos
Recursos de diseño