Arrow Electronic Components Online
TBA20512|TRACO|simage
TBA20512|TRACO|limage
DC-DCコンバータ・スイッチングレギュレータモジュール

TBA 2-0512

Module DC-DC 5VIN 1-OUT 12V 0.165A 2W 4-Pin SIP Module

Traco Power
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Up
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    12
  • Output Current (A)
    0.165
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200
  • Switching Regulator
    Yes
  • Line Regulation
    1.5%
  • Efficiency (%)
    82(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    2.8
  • Output Type
    Fixed
  • Standard Package Name
    SIP
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño