Arrow Electronic Components Online
SVF332R3K1CKU2|NXP|simage
SVF332R3K1CKU2|NXP|limage
Microprocesadores

SVF332R3K1CKU2

MPU VF3xxR RISC 32bit 133MHz/266MHz 176-Pin LQFP EP Tray Automotive AEC-Q100

NXP Semiconductors
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    5A002a.
  • Estatus de pieza
    Active
  • Código HTS
    8542.31.00.50
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    VF3xxR
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M4|ARM Cortex A5
  • Core Architecture
    ARM
  • Number of CPU Cores
    2
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    16KB|32KB
  • Maximum Speed (MHz)
    266|133
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • UART
    4
  • USART
    0
  • Data Cache Size
    32KB|16KB
  • USB
    2
  • Multiply Accumulate
    No
  • SPI
    4
  • I2C
    4
  • I2S
    0
  • CAN
    2
  • Ethernet
    2
  • Ethernet Interface Type
    MII/RMII
  • Ethernet Speed
    10Mbps/100Mbps
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    24
  • Package Length
    24
  • PCB changed
    176
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    176
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño