Arrow Electronic Components Online
STH275N8F76AG|STMICRO|simage
STH275N8F76AG|STMICRO|limage
MOSFETs

STH275N8F7-6AG

Trans MOSFET N-CH 80V 180A 7-Pin(6+Tab) H2PAK T/R Automotive AEC-Q101

STMicroelectronics
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.29.00.55
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Hex Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    80
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Maximum Continuous Drain Current (A)
    180
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    2.1@10V
  • Typical Gate Charge @ Vgs (nC)
    193@10V
  • Typical Gate Charge @ 10V (nC)
    193
  • Typical Input Capacitance @ Vds (pF)
    13600@50V
  • Maximum Power Dissipation (mW)
    315000
  • Typical Fall Time (ns)
    42
  • Typical Rise Time (ns)
    180
  • Typical Turn-Off Delay Time (ns)
    98
  • Typical Turn-On Delay Time (ns)
    56
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.8(Max)
  • Package Width
    8.9(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    6
  • Tab
    Tab
  • Supplier Package
    H2PAK
  • Pin Count
    7
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño