Arrow Electronic Components Online
STGW80H65DFB4|STMICRO|simage
STGW80H65DFB4|STMICRO|limage
Chips IGBT

STGW80H65DFB-4

Trans IGBT Chip N-CH 650V 120A 469W 4-Pin(4+Tab) TO-247 Tube

STMicroelectronics
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Technology
    Field Stop|Trench
  • Channel Type
    N
  • Configuration
    Single Dual Emitter
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Collector-Emitter Voltage (V)
    650
  • Typical Collector-Emitter Saturation Voltage (V)
    1.6
  • Maximum Continuous DC Collector Current (A)
    120
  • Maximum Gate Emitter Leakage Current (uA)
    0.25
  • Maximum Power Dissipation (mW)
    469
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21
  • Package Width
    5
  • Package Length
    15.8
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño