Cabezales del conector y receptáculos PCB
SS-102-TT-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
SamtecEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
5.08
Product Depth (mm)
2.54
Product Height (mm)
4.44
Tail Length (mm)
3.18
Mounting
Through Hole

