Arrow Electronic Components Online
SPU03N05|MEANWELL|simage
SPU03N05|MEANWELL|limage
Convertidores DC a DC y Módulos Reguladores de Conmutación

SPU03N-05

Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 4-Pin Tube

MEAN WELL
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    21.6
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    26.4
  • Output Voltage (V)
    5
  • Output Current (A)
    0.6
  • Output Power (W)
    3
  • Minimum Isolation Voltage
    500VDC
  • Maximum Switching Frequency (kHz)
    60(Min)
  • Switching Regulator
    Yes
  • Load Regulation
    8%
  • Line Regulation
    1.2%
  • Efficiency (%)
    83(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    7.5
  • Package Length
    19.6
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño