카운터 시프트 레지스터
SN74HC164D
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Tube
Texas InstrumentsEspecificaciones técnicas del producto
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8542.39.00.01
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
Shift Register
Operation Mode
Serial to Parallel
Number of Elements per Chip
1
Number of Element Inputs
2
Number of Count Input Enables
0
Number of Selection Inputs per Element
0
Number of Element Outputs
8
Number of Stages
8
Reset Type
Asynchronous
Direction Type
Uni-Directional
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
30@6V|35@4.5V|175@2V
Absolute Propagation Delay Time (ns)
255
Process Technology
3um
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Propagation Delay Test Condition (pF)
50
Parallel Enable Input
No
Terminal Count Output
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

