Montajes superficiales de inductores
SMP5022-103M
Inductor Power Molded/Unshielded Wirewound 100uH 20% 100KHz Ferrite 1.8A 0.19Ohm DCR T/R
Gowanda ElectronicsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
100u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.8
Maximum Saturation Current (A)
3.6
Maximum DC Resistance (Ohm)
0.19
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
19.05
Mounting
Surface Mount
Maximum Product Depth (mm)
15.75
Maximum Product Height (mm)
7.11