Arrow Electronic Components Online
SMLLXFP0603USBCTR|LUMEX|simage
SMLLXFP0603USBCTR|LUMEX|limage
LEDs

SML-LXFP0603USBCTR

LED Uni-Color Blue 470nm 2-Pin SMD T/R

Lumex
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    70mcd(Max)
  • Peak Wavelength (nm)
    470
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    5
  • Maximum Forward Voltage (V)
    3.2
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.2
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño