デジタル信号プロセッサ - DSP
SMJ320C31HFGM50
DSP Floating-Point 32bit 50MHz 25MIPS 132-Pin CFPAK Tray
Texas InstrumentsEspecificaciones técnicas del producto
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
NRND
HTS
8542.31.00.35
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
25
RAM Size
8KB
Programmability
No
Device Input Clock Speed (MHz)
50
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Power Dissipation (mW)
1700
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
2.67(Max)
Package Width
63.63(Max)
Package Length
63.63(Max)
PCB changed
132
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
132
Lead Shape
Flat