Arrow Electronic Components Online
SLW12201GD|SAMTEC|simage
SLW12201GD|SAMTEC|limage
コネクタヘッダーとPCBレセプタクル

SLW-122-01-G-D

Conn Socket Strip RCP 44 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    44
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    5.2/Contact
  • Maximum Voltage Rating
    574VDC|406VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    55.88
  • Product Depth (mm)
    4.95
  • Product Height (mm)
    4.57
  • Tail Length (mm)
    2.92
  • Mounting
    Through Hole
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño