Arrow Electronic Components Online
SIZ342DTT1GE3|VISHAY|simage
SIZ342DTT1GE3|VISHAY|limage
MOSFETs

SIZ342DT-T1-GE3

Trans MOSFET N-CH 30V 15.6A 8-Pin PowerPAIR EP

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8541.29.00.95
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    2.4
  • Maximum Continuous Drain Current (A)
    15.6
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    11.5@10V
  • Typical Gate Charge @ Vgs (nC)
    4.5@4.5V|10@10V
  • Typical Gate Charge @ 10V (nC)
    10
  • Typical Input Capacitance @ Vds (pF)
    650@15V
  • Maximum Power Dissipation (mW)
    3700
  • Typical Fall Time (ns)
    7|10
  • Typical Rise Time (ns)
    50|15
  • Typical Turn-Off Delay Time (ns)
    16|17
  • Typical Turn-On Delay Time (ns)
    8|15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Supplier Package
    PowerPAIR EP
  • Pin Count
    8

We don't have prices now, please check later.

Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño