Inductores de plomo
SHBC13-1R2A0127V
Inductor Line Filter Toroid 127uH 20% 100KHz 6A 0.0317Ohm DCR RDL Tray
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Line Filter
Technology
Toroid
Inductance (H)
127u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
6
Maximum DC Resistance (Ohm)
0.0317
Mounting
Through Hole
Lead Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Diameter (mm)
30
Maximum Product Depth (mm)
16.2

