Adaptadores incorporados externos
SGA40U15-P1J
Plug-In Adapter Single-OUT 15V 2.66A 40W Carton
MEAN WELLEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
2.66
Output Power (W)
40
Minimum Isolation Voltage
4242VDC
Line Regulation
1%
Load Regulation
2%
Typical Inrush Current (A)
70(Max)@230VAC
Maximum Input Current (A)
0.5@230VAC|1@115VAC
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
500@230VAC
Efficiency (%)
86.5(Typ)
Input Connector Type
US
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
No
Ripple and Noise
120mV(Max)
Protection
Over Voltage|Overload
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Carton
Product Weight (g)
165
Mounting
Wall
Package Height
47.5
Package Width
32
Package Length
75.5
We don't have prices now, please check later.
Cantidad de Pedido

