Arrow Electronic Components Online
SCRH2D18150|SGNLTRNF|simage
SCRH2D18150|SGNLTRNF|limage
インダクタ表面実装型

SCRH2D18-150

Inductor Power Shielded Wirewound 15uH 30% 100KHz 0.92A 0.266Ohm DCR 1212 T/R

Signal Transformer
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    15u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.92
  • Maximum Saturation Current (A)
    0.34
  • Maximum DC Resistance (Ohm)
    0.266
  • Number of Terminals
    2
  • Case Size
    1212
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.2
  • Maximum Product Height (mm)
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño