Arrow Electronic Components Online
No Image Available

SCC1300-D04-6

Accelerometer and Gyroscope Digital Output 3.3V

Murata Manufacturing
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    4.2
  • Package Width
    8.5
  • Package Length
    19.71
  • PCB changed
    32
  • Supplier Package
    SMD Module
  • Pin Count
    32

We don't have prices now, please check later.

Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño