Arrow Electronic Components Online
RY212018|TE|simage
RY212018|TE|limage
Power Relays

RY212018

Power Relay 18VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT

TE Connectivity
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    18
  • Coil Current (mA)
    13.74
  • Coil Resistance (Ohm)
    1.31K
  • Maximum Pick-Up Voltage
    12.6VDC
  • Minimum Dropout Voltage
    1.8VDC
  • Maximum AC Switching Voltage (V)
    400
  • Maximum Switching Current (A)
    8
  • Maximum Switching Power
    2kVA
  • Operate Time (ms)
    9
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    8
  • Product Length (mm)
    28.5
  • Product Depth (mm)
    10.1
  • Product Height (mm)
    12.3

Documentación y Recursos

Hojas de datos
Recursos de diseño