Arrow Electronic Components Online
RUEF4002|LTLFUWIC|limage
RUEF4002|LTLFUWIC|simage
Fusibles reprogramables PTC

RUEF400-2

PTC Resettable Fuse 4A(hold) 8A(trip) 30V 100A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 19.3mm T/R

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    30V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    4
  • Trip Current (A)
    8
  • Minimum Initial Resistance (Ohm)
    0.01
  • Maximum Initial Resistance (Ohm)
    0.03
  • Maximum Post Trip Resistance (Ohm)
    0.05
  • Typical Power Dissipation (W)
    2.5
  • Maximum Trip Time (s)
    12.7@20A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    14 X 3 X 19.3
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    14(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    19.3(Max)
  • Seated Plane Height (mm)
    19.3(Max)
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño