Arrow Electronic Components Online
RUEF135|LTLFUWIC|simage
RUEF135|LTLFUWIC|limage
Fusibles reprogramables PTC

RUEF135

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    30V
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    1.35
  • Trip Current (A)
    2.7
  • Minimum Initial Resistance (Ohm)
    0.04
  • Maximum Initial Resistance (Ohm)
    0.08
  • Maximum Post Trip Resistance (Ohm)
    0.13
  • Typical Power Dissipation (W)
    0.8
  • Maximum Trip Time (s)
    7.3@6.75A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Size (mm)
    8.9 X 3 X 13.5
  • Wire Form
    Inside Crimp Standoff
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    8.9(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    13.5(Max)
  • Product Weight (g)
    0.255
  • Seated Plane Height (mm)
    13.5(Max)
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño