Arrow Electronic Components Online
RKEF3002|LTLFUWIC|simage
RKEF3002|LTLFUWIC|limage
Fusibles reprogramables PTC

RKEF300-2

Poly Switch Radial Leaded

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    3
  • Trip Current (A)
    6
  • Minimum Initial Resistance (Ohm)
    0.03
  • Maximum Initial Resistance (Ohm)
    0.05
  • Maximum Post Trip Resistance (Ohm)
    0.08
  • Typical Power Dissipation (W)
    3.2
  • Maximum Trip Time (s)
    19.8@15A
  • Terminal Pitch (mm)
    5.84(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    16.5(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    21.2(Max)
  • Seated Plane Height (mm)
    21.2(Max)
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño