저항 고정 단면 장착
RC0201DR-077K5P
Res Thick Film 0201 7.5K Ohm 0.5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
YAGEOEspecificaciones técnicas del producto
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
7.5K
Tolerance
0.5%
Maximum Voltage Rating (V)
25
Current Sensing
No
Power Rating (W)
0.05 (1/20)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 125
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0201
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0201
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.23
Length Tolerance (mm)
±0.03
Depth Tolerance (mm)
±0.03
Height Tolerance (mm)
±0.03
Mounting
Surface Mount

