Arrow Electronic Components Online
RAC2512SK480|RECOM|simage
RAC2512SK480|RECOM|limage
Fuentes de alimentación AC a DC

RAC25-12SK/480

AC/DC Power Supply Single-OUT 12V 2.08A 25W 6-Pin Tray

RECOM Power GmbH
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Encapsulated
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    2.08
  • Output Power (W)
    25
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    100|277|480
  • Maximum AC Input Voltage (V)
    528
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    750
  • Minimum Isolation Voltage
    3600VAC
  • Line Regulation
    2%(Typ)
  • Load Regulation
    2%(Typ)
  • Maximum Input Current (A)
    0.5
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±3
  • Efficiency (%)
    84(Typ)
  • Input Connector Type
    PC Pins
  • Power Indicator
    No
  • Ripple and Noise
    1%Vo(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tray
  • Product Weight (g)
    185
  • Mounting
    Through Hole
  • Package Height
    30.4
  • Package Width
    46.43
  • Package Length
    83.23
  • PCB changed
    6
  • Pin Count
    6

Documentación y Recursos

Hojas de datos
Recursos de diseño