Condensadores de Película
R463I3100CKM1M
Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 20%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C T/R
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.1uF
Tolerance
20%
Voltage
630VDC|310VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X2
Size (mm)
18 X 5 X 11
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tape and Reel
Product Length (mm)
18
Product Depth (mm)
5
Product Height (mm)
11
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
11

