Montajes de cables USB
PXP6041/AB/3M00
Cable Assembly Patch Cord 3m 28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
Bulgin LimitedEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.42.90.90
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
3
Wire Size (AWG)
22/28
Connector Type A
USB Type A
Connector Type B
USB Type B
Gender
PL-PL
Maximum Current Rating (A)
1
Maximum Voltage Rating
30VAC
Contact Material
Copper Alloy
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70

