Arrow Electronic Components Online
PV-15A10-1P|EATON|simage
PV-15A10-1P|EATON|limage
Fusibles

PV-15A10-1P

Fuse Class G 15A 1000V Pin 10 X 38mm CSA/UL

Eaton
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Miniature
  • Application
    String Fuse for Photovoltaic System
  • Fuse Size (mm)
    10 X 38
  • Current Rating (A)
    15
  • Maximum Voltage Rating (V)
    1000
  • Maximum DC Voltage Rating (V)
    1000
  • Maximum Power Dissipation (W)
    2.9
  • Typical Melting I2t (A²S)
    22
  • Termination Style
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Length (mm)
    38.8
  • Product Diameter (mm)
    10.3
  • Mounting
    Through Hole
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño