Arrow Electronic Components Online
PTH22780L|BUD|simage
PTH22780L|BUD|limage
박스, 인클로저 및 랙

PTH-22780-L

Light Gray Fiberglass Reinforced Polycarbonate Wall Mount NEMA Box

Bud Industries
Hojas de datos 

Especificaciones técnicas del producto
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    3923.10.90.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    NEMA Box
  • Door Type
    Polycarbonate
  • Body Material
    Fiberglass Reinforced Polycarbonate
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    250
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    85
  • Mounting
    Wall Mount
  • IP Rating
    IP67
  • NEMA Rating
    4X

Documentación y Recursos

Hojas de datos
Recursos de diseño