Cajas, compartimentos y anaqueles
PNB-30417-CKO
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Plastic Box with Knockout
Bud IndustriesEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Plastic Box with Knockout
Door Type
Screw Down Cover
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Light Gray
Product Length (Metric) (mm)
100.6
Product Depth (Metric) (mm)
90.6
Product Height (Metric) (mm)
46
Mounting
Wall Mount
IP Rating
IP67

