Arrow Electronic Components Online
PMX300UNEZ|NEXPERIA|simage
PMX300UNEZ|NEXPERIA|limage
MOSFETs

PMX300UNEZ

Trans MOSFET N-CH 30V 0.82A 3-Pin DFN T/R

Nexperia
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    20
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.82
  • Maximum Drain-Source Resistance (mOhm)
    250@4.5V
  • Typical Gate Charge @ Vgs (nC)
    1.4@4.5V
  • Typical Input Capacitance @ Vds (pF)
    120@15V
  • Maximum Power Dissipation (mW)
    500
  • Typical Fall Time (ns)
    19
  • Typical Rise Time (ns)
    8
  • Typical Turn-Off Delay Time (ns)
    58
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.25(Max)
  • Package Width
    0.35(Max)
  • Package Length
    0.65(Max)
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    3

Documentación y Recursos

Hojas de datos
Recursos de diseño