Especificaciones técnicas del producto
Estatus de pieza
Active
Código HTS
EA
Mounting
Surface Mount
Package Height
0.47(Max)
Package Width
0.62(Max)
Package Length
1.02(Max)
PCB changed
2
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
2
Lead Shape
No Lead

