Microcontroladores: MCU
PIC16F18346T-I/ML
MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V 20-Pin QFN EP T/R
Microchip TechnologyEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A991.a.2
Estatus de pieza
Active
Código HTS
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC16
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
32
Maximum Clock Frequency (MHz)
32
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
28KB
RAM Size
2KB
Interface Type
I2C/SPI/USART
Number of I/Os
18
No. of Timers
7
Number of ADCs
1
ADC Channels
17
ADC Resolution (bit)
10
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
5
USART
1
UART
0
USB
0
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
0
Analog Comparators
2
Parallel Master Port
No
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Cantidad de Pedido

