Sopladores y ventiladores
PFC0812DE-SP07
DC Fan Axial Ball Bearing 12V 7V to 13.2V 86.65CFM 54.4dB 80 X 80 X 38mm
Delta ElectronicsEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8414.59.65.90
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.2
Line Current (A)
0.8
Power Rating (W)
9.6
Typical Speed (r/min)
6000
Maximum Airflow (CFM)
86.65
Maximum Static Pressure
0.895inH2O
Noise Level (dB)
54.4
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
205
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38
We don't have prices now, please check later.
Cantidad de Pedido