Arrow Electronic Components Online
OPB806|OPTEK|simage
OPB806|OPTEK|limage
Fotointerruptores

OPB806

Photointerrupter Transmissive 3.175mm Phototransistor 4-Pin Bag

TT Electronics / Optek Technology
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    3.175
  • Peak Wavelength (nm)
    935
  • Output Device
    Phototransistor
  • Maximum Forward Current (mA)
    50
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Reverse Voltage (V)
    2
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Screw
  • Package Height
    12.7
  • Package Width
    5.21(Max)
  • Package Length
    26.92(Max)
  • PCB changed
    4
  • Pin Count
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño