Arrow Electronic Components Online
OKIT3W40PC|MURATAPS|simage
OKIT3W40PC|MURATAPS|limage
Reduced Price
Convertidores DC a DC y Módulos Reguladores de Conmutación

OKI-T/3-W40P-C

Module DC-DC 24VIN 1-OUT 0.7525V to 5.5V 3A 15W 5-Pin SMT T/R

Murata Power Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    16
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    40
  • Output Voltage (V)
    0.7525 to 5.5
  • Output Current (A)
    3
  • Output Power (W)
    15
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    1(Max)
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.25%
  • Line Regulation
    0.2%
  • Efficiency (%)
    88(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    2.04
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    8.5 mm
  • Package Width
    11.9 mm
  • Package Length
    20.8 mm
  • PCB changed
    5
  • Standard Package Name
    SMT
  • Supplier Package
    SMT
  • Pin Count
    5

Documentación y Recursos

Hojas de datos
Recursos de diseño