Arrow Electronic Components Online
OARS1R050FLF|IRC|simage
OARS1R050FLF|IRC|limage
저항 고정 단면 장착

OARS1R050FLF

Res Metal Alloy 0.05 Ohm 1% 2W ±40ppm/°C J-Lead SMD T/R Automotive AEC-Q200

TT Electronics / IRC
Hojas de datos 

Especificaciones técnicas del producto
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8533.21.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    50m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    2
  • Technology
    Metal Alloy
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    160
  • Temperature Coefficient (ppm/°C)
    ±40
  • Temperature Range @ Derated Power (°C)
    70 to 225
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Bare Metal
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11.18
  • Product Depth (mm)
    3.18
  • Product Height (mm)
    3.05
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño