Arrow Electronic Components Online
NTMFS005N10MCLT1G|ONSEMI|simage
NTMFS005N10MCLT1G|ONSEMI|limage
MOSFETs

NTMFS005N10MCLT1G

Trans MOSFET N-CH 100V 16A 5-Pin SO-FL EP T/R

onsemi
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.29.00.55
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Maximum Continuous Drain Current (A)
    16
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    5.1@10V
  • Typical Gate Charge @ Vgs (nC)
    26@4.5V|55@10V
  • Typical Gate Charge @ 10V (nC)
    55
  • Typical Input Capacitance @ Vds (pF)
    4100@50V
  • Maximum Power Dissipation (mW)
    3000
  • Typical Fall Time (ns)
    12.3
  • Typical Rise Time (ns)
    6.7
  • Typical Turn-Off Delay Time (ns)
    57
  • Typical Turn-On Delay Time (ns)
    17
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    5.9
  • Package Length
    4.9
  • PCB changed
    5
  • Supplier Package
    SO-FL EP
  • Pin Count
    5
  • Lead Shape
    Flat
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño