Rectificadores
NRVBB40L45CTT4G
Diode Schottky 45V 20A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
onsemiEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.80
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
Yes
PPAP
Yes
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
45
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
45
Maximum Continuous Forward Current (A)
20
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
0.63@40A
Peak Reverse Current (uA)
1200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
9.65(Max)
Package Length
10.29(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Lead Shape
Gull-wing

