Arrow Electronic Components Online
NRS6014T100MMGGV|TAIYO|simage
NRS6014T100MMGGV|TAIYO|limage
Montajes superficiales de inductores

NRS6014T100MMGGV

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.4A 0.168Ohm DCR 2424 T/R Automotive AEC-Q200

TAIYO YUDEN
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.4
  • Maximum Saturation Current (A)
    1.4
  • Maximum DC Resistance (Ohm)
    0.168
  • Minimum Self Resonant Frequency (Hz)
    24M
  • Number of Terminals
    2
  • Case Size
    2424
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.2
  • Maximum Product Height (mm)
    1.4

Documentación y Recursos

Hojas de datos
Recursos de diseño