Arrow Electronic Components Online
NLE100M16V4X7F|NIC|simage
NLE100M16V4X7F|NIC|limage
アルミ電解コンデンサ

NLE100M16V4X7F

Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 25.6 Ohm 0.029A 1000h 85°C

NIC Components
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    NLE100M16V4X7F
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    25.6
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.029
  • IL (uA)
    0.4@2Min
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Special Features
    Low Cost Replacement|Low Leakage Current|Low Noise|Low Profile|Polarized|Radial Lead|Subminiature
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    1.5
  • Wire Form
    Long Lead
  • Size (mm)
    4 X 7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    4
  • Product Height (mm)
    7
  • Lead Diameter (mm)
    0.45
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    1

We don't have prices now, please check later.

Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño