Interruptores Limitadores
NGCPB10AX01Q
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Panel Mount/Screw Mount 6A 240VAC 250VDC 11N Linear Cable
HoneywellEspecificaciones técnicas del producto
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8536.50.90.55
Automotive
No
PPAP
No
Type
Compact
Actuator Style
Cross Roller Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
6@120VAC
Maximum AC Voltage Rating (V)
240
Dielectric Strength
1500VAC
Electrical Life (Cycles)
500000
Mechanical Life (Cycles)
5000000
Operating Force (N)
11
Release Force (N)
3
Operating Speed
2m/s
Mounting
Panel Mount/Screw Mount
Termination Style
Cable
Maximum Pre-Travel
2.1mm
Minimum Over-Travel
4.9mm
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Length (mm)
30
Product Depth (mm)
16.7
Product Height (mm)
88.3