Arrow Electronic Components Online
NCV78M09BDTRKG|ONSEMI|simage
NCV78M09BDTRKG|ONSEMI|limage
선형 조절기

NCV78M09BDTRKG

Standard Regulator Pos 9V 0.5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100

onsemi
Hojas de datos 

Especificaciones técnicas del producto
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8542.39.00.01
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±4
  • Output Type
    Fixed
  • Output Voltage (V)
    9
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    7
  • Maximum Input Voltage (V)
    35
  • Line Regulation
    50mV
  • Load Regulation
    180mV
  • Junction to Ambient
    92°C/W
  • Junction to Case
    5°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.38(Max)
  • Package Width
    6.22(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño