Osciladores de cristal SMD
NBXDBA017LN1TAG
Oscillator XO 156.25MHz/ 312.5MHz ±50ppm LVPECL 52% 3.3V 6-Pin CLLCC SMD T/R
onsemiEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
156.25|312.5
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
3 (1st)
Maximum Symmetry (%)
52
Output Level
LVPECL
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.8
Package Width
5
Package Length
7
PCB changed
6
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
6
Lead Shape
No Lead

