Arrow Electronic Components Online
MX6AWTH1R250000AZ5|CREELED|simage
MX6AWTH1R250000AZ5|CREELED|limage
LEDs

MX6AWT-H1-R250-000AZ5

LED Uni-Color White 2-Pin PLCC

Cree LED
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    87.4lm(Min)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    1000
  • Maximum Forward Voltage (V)
    3.8
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    4000K
  • Lead Standoff
    No
  • Color Rendering Index
    80
  • High Power
    No
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    2
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño