Arrow Electronic Components Online
MTGBEZ0100000B0UF030H|CREELED|simage
MTGBEZ0100000B0UF030H|CREELED|limage
LEDs

MTGBEZ-01-0000-0B0UF030H

LED Uni-Color White 2-Pin SMD EP T/R

Cree LED
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    552lm(Min)
  • Viewing Angle (°)
    125
  • Maximum Forward Current (mA)
    3000
  • Test Current (mA)
    1100
  • Maximum Forward Voltage (V)
    7
  • Reverse Voltage (V)
    1
  • Maximum Operating Temperature (°C)
    150
  • Typical Color Temperature
    3000K
  • Lead Standoff
    No
  • Test Junction Temperature (°C)
    85
  • Temperature Coefficient of Voltage (mV/°C)
    -4
  • Supplier Color
    White
  • Color Rendering Index
    90
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Tradename
    Xlamp®
  • Mounting
    Surface Mount
  • Package Width
    9.11
  • Package Length
    9.11
  • PCB changed
    2
  • Supplier Package
    SMD EP
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño