Arrow Electronic Components Online
MSAS04BMMDSL8004|AMPHENOL|simage
MSAS04BMMDSL8004|AMPHENOL|limage
Conectores circular

MSAS-04BMMD-SL8004

Conn M12 Circular PIN 4 POS IDT ST Cable Mount 4 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.20
  • Type
    M12 Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    IDT
  • Wire Size (AWG)
    20-26
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold|Tin
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP68
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Style
    Screw Thread
  • Mating Cycle (Cycles)
    100
  • Product Diameter (mm)
    19
  • Product Length (mm)
    57.6

Documentación y Recursos

Hojas de datos
Recursos de diseño