Arrow Electronic Components Online
MS3456LS2222PX|AMPHENOL|simage
MS3456LS2222PX|AMPHENOL|limage
Conectores circular

MS3456LS22-22PX

Conn Cylindrical Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    X
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    22-22
  • Wire Size (AWG)
    8-10
  • Less Contact
    No
  • Shell Material
    Stainless Steel
  • Maximum Current Rating (A)
    46/Contact
  • Maximum Voltage Rating
    2000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Diameter (mm)
    40.49
  • Product Length (mm)
    63.5

Documentación y Recursos

Hojas de datos
Recursos de diseño