Arrow Electronic Components Online
MS3454L1612S|AMPHENOL|simage
MS3454L1612S|AMPHENOL|limage
Conectores circular

MS3454L16-12S

Conn Circular SKT 1 POS Crimp ST Jam Nut 1 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Supplier Unconfirmed
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    ATO
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-5015
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    1
  • Number of Terminals
    1
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    16-12
  • Wire Size (AWG)
    4-6
  • Less Contact
    No
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Maximum Current Rating (A)
    80/Contact
  • Maximum Voltage Rating
    2000VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Diameter (mm)
    45
  • Product Length (mm)
    63.5
  • Product Depth (mm)
    42.84
  • Product Height (mm)
    42.84

Documentación y Recursos

Hojas de datos
Recursos de diseño