Conectores circular
MS25183-20-29P
Conn Cylindrical Circular PIN 17 POS Solder ST 17 Terminal 1 Port
AmphenolEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
17
Number of Terminals
17
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
20-29
Less Contact
No
Shell Plating
Conductive Cadmium/Olive Drab Chromate Treated
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125

