Compartimentos EMI de montaje en tablero
MS182-10C-NS
18.6 x 17 x 3.5mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (Nickel-Silver)
Masach TechEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8548.00.00.00
Shield Type
Drawn-Seamless EMI/RFI Cover
Number of Pieces
2
Material
Nickel Silver
Mounting
Snap Fit
Packaging
Tray
Product Length (mm)
18.6
Product Depth (mm)
17
Product Height (mm)
3.5

